09 2446 310 03 | binder
Panel socket, 7/8", 2 pole + PE, strand connection, screw locking, straight, 09 2446 310 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3974 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
18.40 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3974 €
10 pcs.
17.2907 €
50 pcs.
16.2554 €
100 pcs.
15.2796 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09 2446 310 03, binder
7/8" Female panel mount connector, Contacts: 2+PE, unshielded, single wires, IP68, UL, VDE, PG 11.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.2 m | |
| Pin number | 2 pole + PE | |
| Thread size | 7/8" | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |