09 0732 601 04 | binder
Panel socket, M12, 4 pole, SMD, screw locking, straight, 09 0732 601 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0674 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.07 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0674 €
10 pcs.
8.8536 €
100 pcs.
7.7707 €
250 pcs.
7.4732 €
1000 pcs.
6.9734 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0732-601-04, Franz Binder
M12-D Female connector, poles 4, shieldable, SMT, IP67, for SMT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | SMD | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |