09 0642 100 05 | binder
Panel socket, M12, 4 pole + FE, THR, screw locking, straight, 09 0642 100 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7683 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
13.77 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7683 €
10 pcs.
12.8163 €
50 pcs.
11.9119 €
100 pcs.
10.7219 €
*incl. VAT plus shipping costs
Subject to prior sale
Female receptacle, 09 0642 100 05, binder
M12-L Female receptacle, Contacts: 4+FE, unshielded, THR, IP68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole + FE | |
| Thread size | M12 | |
| Coding | L | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THR | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |