09 0632 90 04 | binder

Panel socket, M12, 4 pole, THT, screw locking, straight, 09 0632 90 04

Order No.: 66P1009
EAN: 4099879087584
MPN:
09 0632 90 04
Series: 813
09 0632 90 04 binder Sensor-Actuator Connectors Image 1
09 0632 90 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3252 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
20.33 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3252 €
10 pcs.
17.8857 €
50 pcs.
16.6719 €
150 pcs.
15.9222 €
500 pcs.
15.1130 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 09-0632-90-04, Franz Binder

M12-T Female connector, poles 4, unshielded, THT, IP68, UL, VDE, M16x1.5, front fastened

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding T
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15