09 0631 90 04 | binder
Panel plug, M12, 4 pole, THT, screw locking, straight, 09 0631 90 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6834 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17.68 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6834 €
10 pcs.
15.5533 €
50 pcs.
14.4942 €
150 pcs.
13.8635 €
500 pcs.
13.1495 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09-0631-90-04, Franz Binder
M12-T Male connector, poles 4, unshielded, THT, IP68, UL, VDE, M16x1.5, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | T | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |