09 0442 601 04 | binder

Panel socket, M12, 4 pole, SMD, screw locking, straight, 09 0442 601 04

Order No.: 70P1103
EAN: 4099891675370
MPN:
09 0442 601 04
Series: 715
09 0442 601 04 binder Sensor-Actuator Connectors Image 1
09 0442 601 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4609 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.46 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4609 €
10 pcs.
7.6160 €
50 pcs.
6.6997 €
100 pcs.
6.0333 €
*incl. VAT plus shipping costs
Subject to prior sale

Female receptacle, 09 0442 601 04, binder

M12-B Female receptacle, Contacts: 4, shieldable, SMT, IP67, for SMT.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection SMD
contact surface gold-plated
Additional parts equipped
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No