09 0440 10 04 | binder
Jack, M18, 4 pole, screw connection, screw locking, straight, 09 0440 10 04
Unit Price (€ / pc.)
19.2899 € *
Available: 7 pcs.
Total Price:
19.29 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2899 €
10 pcs.
18.1356 €
50 pcs.
17.0408 €
100 pcs.
16.0174 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket cable connector, 09 0440 10 04, Franz Binder
M18 Female cable connector, Contacts: 4, 6.5-8.0 mm, unshielded, screw clamp, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M18 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | CuSnZn | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |