09 0435 90 04 | binder

Panel plug, M12, 4 pole, solder connection, screw locking, straight, 09 0435 90 04

Order No.: 70P1102
EAN: 4099891675363
MPN:
09 0435 90 04
Series: 715
09 0435 90 04 binder Sensor-Actuator Connectors Image 1
09 0435 90 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0337 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.5339 €
50 pcs.
3.9865 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09 0435 90 04, binder

M12-B Male panel mount connector, Contacts: 4, unshielded, solder, IP67, PG 11.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No