09 0433 216 05 | binder

Panel plug, M12, 5 pole, THT, snap lock, straight, 09 0433 216 05

Order No.: 66P0825
EAN: 4099889729443
MPN:
09 0433 216 05
Series: 713
09 0433 216 05 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0226 € *
Available: 30 pcs.
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.7251 €
50 pcs.
2.4038 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

Integrated plug, 09-0433-216-05, Binder

The 09-0433-216-05 is an Integrated plug, recessed is a integrated plug circular connector. This product is designed for many automation applications, meeting the common requirements of the automation industry.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking snap lock
Orientation straight
Contact connection THT
contact surface gold-plated
Additional parts equipped
Assembly PCB mounting
Degree of protection (IP) IP67
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No