09 0432 600 04 | binder

Panel socket, M12, 4 pole, SMD, screw locking, straight, 09 0432 600 04

Order No.: 70P0984
EAN: 4099891674403
MPN:
09 0432 600 04
Series: 713
09 0432 600 04 binder Sensor-Actuator Connectors Image 1
09 0432 600 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2118 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2118 €
10 pcs.
5.5811 €
50 pcs.
4.9147 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
Subject to prior sale

Female receptacle, 09 0432 600 04, binder

M12-A Female receptacle, Contacts: 4, unshielded, SMT, IP67, for SMT.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection SMD
contact surface gold-plated
Additional parts equipped
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes