09 0431 76 04 | binder
Panel plug, M12, 4 pole, THT, screw locking, straight, 09 0431 76 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5700 € *
Available: 78 pcs.
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.1297 €
100 pcs.
2.7489 €
250 pcs.
2.6537 €
1000 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
Male receptacle, 09-0431-76-04, Franz Binder
M12-A Male receptacle, poles 4, unshielded, THT, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |