09 0431 70 04 | binder

Panel plug, M12, 4 pole, solder connection, screw locking, straight, 09 0431 70 04

Order No.: 66P0793
EAN: 4099889699326
MPN:
09 0431 70 04
Series: 713
09 0431 70 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5942 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.3324 €
50 pcs.
2.0587 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 09-0431-70-04, BINDER

M12-A Integrated plug, Contacts: 4, unshielded, solder, IP67.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin HU
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No