09 0431 474 04 | binder
Panel plug, M12, 4 pole, THT, screw locking, straight, 09 0431 474 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5224 € *
Available: 60 pcs.
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.0940 €
100 pcs.
2.7251 €
250 pcs.
2.6061 €
1000 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09-0431-474-04, BINDER
M12-A Integrated plug, Contacts: 4, unshielded, THT, IP67.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |