09 0431 387 04 | binder
Panel plug, M12, 4 pole, solder connection, screw locking, straight, 09 0431 387 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6410 € *
Available: 22 pcs.
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.1650 €
50 pcs.
3.6652 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09-0431-387-04, BINDER
M12-A Male panel mount connector, Contacts: 4, unshielded, solder, IP67, UL, M16x1.5.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |