09 0381 600 08 | binder

Panel plug, M12, 8 pole, SMD, screw locking, straight, 09 0381 600 08

Order No.: 70P0980
EAN: 4099891674366
MPN:
09 0381 600 08
Series: 713
09 0381 600 08 binder Sensor-Actuator Connectors Image 1
09 0381 600 08 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7933 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
10 pcs.
10.0436 €
50 pcs.
9.3296 €
100 pcs.
8.4133 €
*incl. VAT plus shipping costs
Subject to prior sale

Male receptacle, 09 0381 600 08, binder

M12-A Male receptacle, Contacts: 8, unshielded, SMT, IP67, for SMT.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection SMD
contact surface gold-plated
Additional parts equipped
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes