09 0112 702 04 | binder
Panel socket, M16, 4 pole, strand connection, screw locking, straight, 09 0112 702 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9218 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
16.92 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9218 €
10 pcs.
15.7437 €
50 pcs.
14.6251 €
100 pcs.
13.6017 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09 0112 702 04, binder
M16 IP67 Female panel mount connector, Contacts: 4, unshielded, single wires, IP67, UL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.2 m | |
| Pin number | 4 pole | |
| Thread size | M16 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | silver-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |