99 3483 116 08 | binder
Panel plug, M12-flange plug, straight to open end, 8 pole, 0.2 m, 2 A, 99 3483 116 08
Unit Price (€ / pc.)
26.7512 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.75 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7512 €
10 pcs.
25.1566 €
25 pcs.
23.6572 €
50 pcs.
22.2292 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 99 3483 116 08, binder
M12-A Square male panel mount connector, Contacts: 8, unshielded, single wires, IP69, IP68, IP67, UL, positionable, lockable, Square housing 26 mm.
Technical specifications
Rated current | 2 A | |
Connection (2) | open end | |
Pin number | 8 pole | |
LED display | No | |
max. Voltage | 30 V | |
Degree of protection (IP) | IP67/IP69 | |
Connection (1) | M12-flange plug, straight | |
Cable length | 0.2 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |