99 3433 116 04 | binder
Panel plug, M12, 4 pole, strand connection, straight, 99 3433 116 04
Unit Price (€ / pc.)
17.3383 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
17.34 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3383 €
10 pcs.
16.1245 €
50 pcs.
14.9940 €
100 pcs.
13.9468 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 99 3433 116 04, binder
M12-A Square male panel mount connector, Contacts: 4, unshielded, single wires, IP69, IP68, IP67, UL, positionable, lockable, Square housing 26 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.2 m | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Orientation | straight | |
| Contact connection | strand connection | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |