99 3433 100 04 | binder

Panel plug, M12-flange plug, straight to open end, 4 pole, 0.2 m, 4 A, 99 3433 100 04

Order No.: 70P2984
EAN: 4099891669645
MPN:
99 3433 100 04
Series: 763
99 3433 100 04 binder Sensor-Actuator Cables Image 1
99 3433 100 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.3383 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.34 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3383 €
10 pcs.
16.1245 €
50 pcs.
14.9940 €
100 pcs.
13.9468 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 99 3433 100 04, binder

M12-A Square male panel mount connector, Contacts: 4, unshielded, single wires, IP69, IP68, IP67, UL, Square, Square housing 20 mm.

Technical specifications
Rated current 4 A
Connection (2) open end
Pin number 4 pole
LED display No
max. Voltage 250 V
Degree of protection (IP) IP67/IP69
Connection (1) M12-flange plug, straight
Cable length 0.2 m
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No