79 9724 050 08 | binder
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 5 m, PUR, green, 0.5 A, 79 9724 050 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.8565 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
90.86 € *
Price list
Quantity
Price per unit*
1 pcs.
90.8565 €
2 pcs.
87.2151 €
5 pcs.
83.7403 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 79 9724 050 08, binder
M12-X Connecting cable, Contacts: 8, shielded, moulded on the cable, IP67, UL, PUR, green, AWG 26/7, 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |