79 9723 100 08 | binder
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 10 m, PUR, green, 0.5 A, 79 9723 100 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.9449 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
107.94 € *
Price list
Quantity
Price per unit*
1 pcs.
107.9449 €
5 pcs.
101.4713 €
15 pcs.
97.5919 €
50 pcs.
93.2722 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, 79-9723-100-08, Franz Binder
M12-X Connecting cable, poles 8, shielded, cable moulded, IP67, UL, PUR green, AWG 26/7, 10 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 8 pole | |
| Cable length | 10 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP20/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 0.5 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |