79 9722 100 08 | binder
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 10 m, PUR, green, 0.5 A, 79 9722 100 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.2304 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
138.23 € *
Price list
Quantity
Price per unit*
1 pcs.
138.2304 €
3 pcs.
134.0892 €
10 pcs.
129.4720 €
25 pcs.
126.0091 €
100 pcs.
120.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, 79-9722-100-08, Franz Binder
M12-X Connecting cable, poles 8, shielded, cable moulded, IP67, UL, PUR green, AWG 26/7, 10 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 8 pole | |
| Cable length | 10 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 0.5 A |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |