79 9158 120 05 | binder
Sensor actuator cable, cable socket, straight to open end, 5 pole, 2 m, PUR, black, 5 A, 79 9158 120 05
Unit Price (€ / pc.)
25.3113 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
25.31 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3113 €
10 pcs.
23.7881 €
25 pcs.
22.3601 €
50 pcs.
21.0154 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 79 9158 120 05, binder
Snap-In IP67 Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP67, VDE, PUR, black, 5 x 0.75 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 125 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |