79 9157 120 05 | binder

Sensor actuator cable, cable plug, straight to open end, 5 pole, 2 m, PUR, black, 5 A, 79 9157 120 05

Order No.: 70P2544
EAN: 4099891665425
MPN:
79 9157 120 05
Series: 720
79 9157 120 05 binder Sensor-Actuator Cables Image 1
79 9157 120 05 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
23.2288 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
23.23 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2288 €
10 pcs.
21.8365 €
50 pcs.
20.5156 €
100 pcs.
19.2780 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 79 9157 120 05, binder

Snap-In IP67 Male cable connector, Contacts: 5, unshielded, moulded on the cable, IP67, VDE, PUR, black, 5 x 0.75 mm², 2 m.

Technical specifications
Filter Property Value
Connection (1) cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Rated current 5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes