79 9150 120 03 | binder
Sensor actuator cable, cable socket, straight to open end, 3 pole, 2 m, PUR, black, 7 A, 79 9150 120 03
Unit Price (€ / pc.)
19.3018 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
19.30 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3018 €
10 pcs.
18.1594 €
50 pcs.
17.0765 €
100 pcs.
16.0412 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 79 9150 120 03, binder
Snap-In IP67 Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67, VDE, PUR, black, 3 x 0.75 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 7 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |