79 9149 020 03 | binder
Sensor actuator cable, cable plug, straight to open end, 3 pole, 2 m, PUR, black, 7 A, 79 9149 020 03
Miniature connector, 79-9149-020-03, BINDER
Snap-In IP67 Male cable connector, Contacts: 3, unshielded, moulded on cable, IP67, PUR black, 3 x 0.75 mm², 2.0 m.
Features
- Contact material: CuZn
- Overvoltage category: II
- Pollution degree: 2
- Housing material: PUR
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 7 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |