79 9005 15 05 | binder
Sensor actuator cable, cable plug to open end, 5 pole, 5 m, PVC, black, 3 A, 79 9005 15 05
NCNR (non cancelable / non returnable)
Subminiature circular connectors molded to PVC cable, type Binder 709.
With snap lock. Contact finish: gold-plated. Cable termination: solder contacts, max. 0.25 mm². Contact carrier and housing: PA 12 (UL 94 HB). Cable outlet: 3.6 to 5.0 mm, with strain relief. Degree of protection in mated state (IEC 60529): IP 40. Rated voltage: 60 V. Test surge voltage: 910 V. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 25 to +70 °C. Cable cross-section: max. 0.25 mm². Stranded wire structure: 32 x 0.1 mm, Cable diameter: 5.0 mm. Cable resistance: max. 80 ohm/km (20 °C). Color coding of wires used: 1 brown, 2 white, 3 blue, 4 black, 5 gray. Bending radius mobile/fixed: 50/25 mm.
With cable plug connector, type 709.
Technical attributes (type, number of positions, length): 79-9005-15-05, 5-position, 5.0 m
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable plug | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP40 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |