79 9002 15 03 | binder
Sensor actuator cable, cable socket to open end, 3 pole, 5 m, PVC, black, 3 A, 79 9002 15 03
NCNR (non cancelable / non returnable)
Subminiature circular connectors molded to PVC cable, type Binder 709.
With snap lock. Contact finish: gold-plated. Cable termination: solder contacts, max. 0.25 mm². Contact carrier and housing: PA 12 (UL 94 HB). Cable outlet: 3.6 to 5.0 mm, with strain relief. Degree of protection in mated state (IEC 60529): IP 40. Rated voltage: 60 V. Test surge voltage: 910 V. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 25 to +70 °C. Cable cross-section: max. 0.25 mm². Stranded wire structure: 32 x 0.1 mm, Cable diameter: 4.5 mm. Cable resistance: max. 80 ohm/km (20 °C). Color coding of wires used: 1 brown, 2 blue, 3 black. Bending radius mobile/fixed: 45/22 mm.
With female cable connector, type 709.
Technical attributes (type, number of positions, length): 79-9002-15-03, 3-position, 5.0 m
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable socket | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP40 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |