79 6251 200 14 | binder
Sensor actuator cable, M16-cable plug, angled to open end, 14 pole, 2 m, PUR, black, 3 A, 79 6251 200 14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.6111 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
49.61 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6111 €
10 pcs.
47.1359 €
25 pcs.
44.3156 €
50 pcs.
41.2097 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 79 6251 200 14, binder
M16 IP67 Male angled connector, Contacts: 14, unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25 mm² / 2 x 0.50 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M16-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 14 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |