79 6172 20 08 | binder
Sensor actuator cable, M16-coupling, straight to open end, 8 pole, 2 m, PUR, black, 3 A, 79 6172 20 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.2184 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
49.22 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2184 €
5 pcs.
46.2672 €
15 pcs.
44.5060 €
50 pcs.
42.5306 €
150 pcs.
40.7575 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 79-6172-20-08, Franz Binder
M16 IP67 Female connector, poles 8 DIN, shielded, cable moulded, IP67, PUR black, 8 x 0.25 mm², 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M16-coupling, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |