79 6130 20 12 | binder
Sensor actuator cable, M16-coupling, straight to open end, 12 pole, 2 m, PUR, black, 3 A, 79 6130 20 12
Unit Price (€ / pc.)
54.6567 € *
Available: 20 pcs.
Total Price:
54.66 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6567 €
5 pcs.
51.3723 €
15 pcs.
49.4207 €
50 pcs.
47.2192 €
150 pcs.
45.2557 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 79-6130-20-12, Franz Binder
M16 Female connector, poles 12, shielded, cable moulded, , TPE-U (PUR) black, 12 x 0.25 mm², 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M16-coupling, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |