79 6117 20 06 | binder

Sensor actuator cable, M16-cable plug, straight to open end, 6 pole, 2 m, PUR, black, 3 A, 79 6117 20 06

Order No.: 66P2796
EAN: 4099879095879
MPN:
79 6117 20 06
Series: 425
79 6117 20 06 binder Sensor-Actuator Cables Image 1
79 6117 20 06 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.1470 € *
Available: 2 pcs.
Total Price:
49.15 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1470 €
5 pcs.
46.2077 €
15 pcs.
44.4346 €
50 pcs.
42.4592 €
150 pcs.
40.6980 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 79-6117-20-06, Franz Binder

M16 IP67 Male connector, poles 6 DIN, shielded, cable moulded, IP67, PUR black, 6 x 0.25 mm², 2 m

Technical specifications
Filter Property Value
Connection (1) M16-cable plug, straight
Connection (2) open end
Pin number 6 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 3 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No