79 6113 20 05 | binder
Sensor actuator cable, M16-cable plug, straight to open end, 5 pole, 2 m, PUR, black, 3 A, 79 6113 20 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.6778 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
31.68 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6778 €
10 pcs.
29.7857 €
25 pcs.
28.0007 €
50 pcs.
26.3109 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 79 6113 20 05, binder
M16 IP67 Male cable connector, Contacts: 5, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M16-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |