79 6029 20 12 | binder

Sensor actuator cable, M16-cable plug, straight to open end, 12 pole, 2 m, PUR, black, 3 A, 79 6029 20 12

Order No.: 66P2786
EAN: 4099879095855
MPN:
79 6029 20 12
Series: 425
79 6029 20 12 binder Sensor-Actuator Cables Image 1
79 6029 20 12 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.0161 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
49.02 € *
Price list
Quantity
Price per unit*
1 pcs.
49.0161 €
5 pcs.
46.0768 €
15 pcs.
44.3275 €
50 pcs.
42.3640 €
150 pcs.
40.5909 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 79-6029-20-12, Franz Binder

M16 IP67 Male connector, poles 12, unshielded, cable moulded, IP67, PUR black, 12 x 0.25 mm², 2 m

Technical specifications
Filter Property Value
Connection (1) M16-cable plug, straight
Connection (2) open end
Pin number 12 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 3 A
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No