79 5232 33 04 | binder
Sensor actuator cable, 2 x M8 cable socket, straight to open end, 3 pole, 2 m, PUR, black, 4 A, 79 5232 33 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4759 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
30.48 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4759 €
10 pcs.
28.6433 €
25 pcs.
26.9297 €
50 pcs.
25.3232 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 79 5232 33 04, binder
Connecting Cables Twin distributor, Contacts: 3, unshielded, moulded on the cable, IP68, UL, M8x1.0, PUR, black, 4 x 0.25 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 2 x M8 cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |