79 5032 20 03 | binder

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 2 m, PUR, black, 4 A, 79 5032 20 03

Order No.: 66P2641
EAN: 4099879095824
MPN:
79 5032 20 03
Series: 765
79 5032 20 03 binder Sensor-Actuator Cables Image 1
79 5032 20 03 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2542 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
19.25 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2542 €
10 pcs.
16.9575 €
50 pcs.
15.8032 €
150 pcs.
15.1011 €
500 pcs.
14.3276 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, 79-5032-20-03, Franz Binder

M8 Connecting cable m-f, poles 3, unshielded, cable moulded, PUR black, 3 x 0.34 mm², 2 m

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes