79 5032 10 03 | binder

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 1 m, PUR, black, 4 A, 79 5032 10 03

Order No.: 66P2639
EAN: 4099879095817
MPN:
79 5032 10 03
Series: 765
79 5032 10 03 binder Sensor-Actuator Cables Image 1
79 5032 10 03 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7429 € *
Available: 9 pcs.
Total Price:
17.74 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7429 €
10 pcs.
15.6128 €
50 pcs.
14.5537 €
150 pcs.
13.9111 €
500 pcs.
13.2090 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, 79-5032-10-03, Franz Binder

M8 Connecting cable m-f, poles 3, unshielded, cable moulded, PUR black, 3 x 0.34 mm², 1 m

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes