79 3806 52 08 | binder

Sensor actuator cable, M8-cable socket, angled to open end, 8 pole, 2 m, PUR, black, 1.5 A, 79 3806 52 08

Order No.: 66P2576
EAN: 4099879095787
MPN:
79 3806 52 08
Series: 718
79 3806 52 08 binder Sensor-Actuator Cables Image 1
79 3806 52 08 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0729 € *
Available: 2 pcs.
Total Price:
26.07 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0729 €
10 pcs.
22.9551 €
50 pcs.
21.3724 €
150 pcs.
20.4442 €
500 pcs.
19.4089 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 79-3806-52-08, Franz Binder

M8 Female connector, poles 8, unshielded, cable moulded, IP67, UL, PUR black, 8 x 0.25 mm², 2 m

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 8 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No