79 3805 55 08 | binder
Sensor actuator cable, M8-cable plug, straight to open end, 8 pole, 5 m, PUR, black, 1.5 A, 79 3805 55 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.1260 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
42.13 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1260 €
5 pcs.
39.6032 €
15 pcs.
38.0919 €
50 pcs.
36.4021 €
150 pcs.
34.8908 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 79-3805-55-08, Franz Binder
M8 Male connector, poles 8, unshielded, cable moulded, IP67, UL, PUR black, 8 x 0.25 mm², 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |