79 3579 32 08 | binder
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 2 m, PUR, black, 2 A, 79 3579 32 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3240 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
23.32 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3240 €
10 pcs.
21.9198 €
50 pcs.
20.6108 €
100 pcs.
19.3732 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor connector, 79-3579-32-08, BINDER
M12-A Male cable connector, Contacts: 8, shielded, moulded on cable, IP67, UL, PUR black, 8 x 0.25 mm², 2.0 m.
Features
- Contact material: CuZn
- Overvoltage category: II
- Pollution degree: 3
- Housing material: PUR
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |