79 3544 32 05 | binder
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 2 m, PUR, black, 4 A, 79 3544 32 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4537 € *
Available: 8 pcs.
Total Price:
26.45 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4537 €
10 pcs.
23.2883 €
50 pcs.
21.6937 €
150 pcs.
20.7417 €
500 pcs.
19.6826 €
*incl. VAT plus shipping costs
Subject to prior sale
M12-A Female angled connector, 79-3544-32-05, Franz Binder
M12-A Female angled connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PUR, black, 5 x 0.25 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |