79 3540 15 05 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PVC, gray, 4 A, 79 3540 15 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6429 € *
Available: 23 pcs.
Total Price:
29.64 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6429 €
5 pcs.
27.8579 €
15 pcs.
26.7869 €
50 pcs.
25.6088 €
150 pcs.
24.5497 €
*incl. VAT plus shipping costs
Subject to prior sale
M12-A Female cable connector, 79-3540-15-05, Franz Binder
M12-A Female cable connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PVC, grey, 5 x 0.25 mm², 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |