79 3534 37 04 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 4 A, 79 3534 37 04

Order No.: 66P2531
EAN: 4099879095688
MPN:
79 3534 37 04
Series: 763
79 3534 37 04 binder Sensor-Actuator Cables Image 1
79 3534 37 04 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.9590 € *
Available: 3 pcs.
Total Price:
42.96 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9590 €
5 pcs.
40.4005 €
15 pcs.
38.8535 €
50 pcs.
37.1280 €
150 pcs.
35.5691 €
*incl. VAT plus shipping costs
Subject to prior sale

M12-A Female angled connector, 79-3534-37-04, Franz Binder

M12-A Female angled connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34 mm², 5 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No