79 3530 33 04 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PUR, black, 4 A, 79 3530 33 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1824 € *
Available: 4 pcs.
Total Price:
20.18 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1824 €
10 pcs.
17.7667 €
50 pcs.
16.5529 €
150 pcs.
15.8270 €
500 pcs.
15.0178 €
*incl. VAT plus shipping costs
Subject to prior sale
M12-A Female cable connector, 79-3530-33-04, Franz Binder
M12-A Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |