79 3530 13 04 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PVC, gray, 4 A, 79 3530 13 04

Order No.: 66P2508
EAN: 4099889700169
MPN:
79 3530 13 04
Series: 763
79 3530 13 04 binder Sensor-Actuator Cables Image 1
79 3530 13 04 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3859 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17.39 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3859 €
10 pcs.
16.1721 €
50 pcs.
15.0416 €
100 pcs.
13.9944 €
*incl. VAT plus shipping costs
Subject to prior sale

M12-A Female cable connector, 79-3530-13-04, Franz Binder

M12-A Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PVC, grey, 4 x 0.34 mm², 2 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour gray
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes