79 3480 35 08 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 5 m, PUR, black, 2 A, 79 3480 35 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2137 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
31.21 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2137 €
10 pcs.
29.3454 €
25 pcs.
27.2867 €
50 pcs.
25.3708 €
*incl. VAT plus shipping costs
Subject to prior sale
M12-A Female cable connector, 79-3480-35-08, Franz Binder
M12-A Female cable connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PUR, black, 7 x 0.25 mm², 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |