79 3480 32 08 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, PUR, black, 2 A, 79 3480 32 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5747 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
21.57 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5747 €
10 pcs.
20.2776 €
50 pcs.
19.0519 €
100 pcs.
17.9095 €
*incl. VAT plus shipping costs
Subject to prior sale
M12-A Female cable connector, 79-3480-32-08, Franz Binder
M12-A Female cable connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PUR, black, 7 x 0.25 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |