79 3440 35 05 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PUR, black, 4 A, 79 3440 35 05

Order No.: 66P2439
EAN: 4099879095596
MPN:
79 3440 35 05
Series: 763
79 3440 35 05 binder Sensor-Actuator Cables Image 1
79 3440 35 05 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2304 € *
Available: 1 pcs.
Total Price:
19.23 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2304 €
10 pcs.
16.9337 €
50 pcs.
15.7794 €
150 pcs.
15.0773 €
500 pcs.
14.3038 €
*incl. VAT plus shipping costs
Subject to prior sale

M12-A Female cable connector, 79-3440-35-05, Franz Binder

M12-A Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, PUR, black, 5 x 0.34 mm², 5 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes