79 3440 32 05 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PUR, black, 4 A, 79 3440 32 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0908 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
10 pcs.
10.3054 €
50 pcs.
9.5914 €
100 pcs.
8.6394 €
*incl. VAT plus shipping costs
Subject to prior sale
M12-A Female cable connector, 79-3440-32-05, Franz Binder
M12-A Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, PUR, black, 5 x 0.34 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP69K | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |