79 3440 12 05 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PVC, gray, 4 A, 79 3440 12 05

Order No.: 66P2434
EAN: 4099891658748
MPN:
79 3440 12 05
Series: 763
79 3440 12 05 binder Sensor-Actuator Cables Image 1
79 3440 12 05 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1146 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
11.11 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1146 €
10 pcs.
10.3292 €
50 pcs.
9.6152 €
100 pcs.
8.6513 €
*incl. VAT plus shipping costs
Subject to prior sale

M12-A Female cable connector, 79-3440-12-05, Franz Binder

M12-A Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, PVC, grey, 5 x 0.34 mm², 2 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour gray
Material PVC
Degree of protection (IP) IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes